Part Details for SN74ALS540-1FN-00 by Texas Instruments
Overview of SN74ALS540-1FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ALS540-1FN-00
SN74ALS540-1FN-00 CAD Models
SN74ALS540-1FN-00 Part Data Attributes
|
SN74ALS540-1FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS540-1FN-00
Texas Instruments
ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ALS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for SN74ALS540-1FN-00
This table gives cross-reference parts and alternative options found for SN74ALS540-1FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS540-1FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS540AWM | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74ALS540-1FN-00 vs DM74ALS540AWM |
DM74ALS540AN | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS540-1FN-00 vs DM74ALS540AN |
SN74ALS540-1DWE4 | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver | Texas Instruments | SN74ALS540-1FN-00 vs SN74ALS540-1DWE4 |
SN74ALS540DWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS540-1FN-00 vs SN74ALS540DWRG4 |
SN74ALS540NSRG4 | 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS540-1FN-00 vs SN74ALS540NSRG4 |
SN74ALS540-1NSR | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS540-1FN-00 vs SN74ALS540-1NSR |
SN74ALS540-1DWR | OCTAL BUFFER/BUS DRIVERS 20-SOIC 0 to 70 | Texas Instruments | SN74ALS540-1FN-00 vs SN74ALS540-1DWR |
DM74ALS540AWMX_NL | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ALS540-1FN-00 vs DM74ALS540AWMX_NL |
SN74ALS540-1NSRE4 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74ALS540-1FN-00 vs SN74ALS540-1NSRE4 |
DM74ALS540AWMX | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74ALS540-1FN-00 vs DM74ALS540AWMX |