Part Details for SN74ALS564BNSRE4 by Texas Instruments
Overview of SN74ALS564BNSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS564BNSRE4
SN74ALS564BNSRE4 CAD Models
SN74ALS564BNSRE4 Part Data Attributes
|
SN74ALS564BNSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS564BNSRE4
Texas Instruments
ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74ALS564BNSRE4
This table gives cross-reference parts and alternative options found for SN74ALS564BNSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS564BNSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS564BDWRG4 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS564BNSRE4 vs SN74ALS564BDWRG4 |
SNJ54ALS564BJ | Octal D-type Edge Triggered Flip-Flops with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ALS564BNSRE4 vs SNJ54ALS564BJ |
SNJ54ALS564FH-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS564BNSRE4 vs SNJ54ALS564FH-00 |
N74ALS564AD-T | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS564BNSRE4 vs N74ALS564AD-T |
SN74ALS564ADW | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | Texas Instruments | SN74ALS564BNSRE4 vs SN74ALS564ADW |
SN74ALS564BDWRE4 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS564BNSRE4 vs SN74ALS564BDWRE4 |
N74ALS564AN | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS564BNSRE4 vs N74ALS564AN |
5962-8872801SA | Octal D-type Edge Triggered Flip-Flops with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | SN74ALS564BNSRE4 vs 5962-8872801SA |
SN54ALS564FH-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS564BNSRE4 vs SN54ALS564FH-00 |
SN54ALS564BFK | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN74ALS564BNSRE4 vs SN54ALS564BFK |