Datasheets
SN74ALS645A-1N by: Texas Instruments

Overview of: SN74ALS645A-1N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74ALS645A-1N

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
203 Tube
  • 1 $2.5400
  • 10 $2.2840
  • 25 $2.1544
  • 100 $1.8356
  • 250 $1.7236
  • 500 $1.5081
  • 1,000 $1.3008
View this part on Newark
0 Bulk
  • 100 $2.0200
  • 500 $1.6600
  • 1,000 $1.5600
View this part on Newark
0 Bulk
  • 1 $3.0800
  • 10 $2.8600
  • 25 $2.6700
  • 50 $2.5500
  • 100 $2.4000
  • 250 $2.2800
  • 500 $2.2400
View this part on Bristol Electronics
20
View this part on Bristol Electronics
1,090
  • 3 $2.1000
  • 11 $1.5750
  • 33 $1.3125
  • 116 $0.7875
  • 382 $0.7350
  • 1,022 $0.6930
View this part on Bristol Electronics
78
View this part on Bristol Electronics
491
View this part on Ameya Holding Limited
254
View this part on Component Electronics, Inc
1,020
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
View this part on element14 Asia-Pacific
0 Each
  • 1 $2.8588
  • 10 $2.5774
  • 20 $2.4145
  • 100 $2.3700
View this part on Farnell
0 Each
  • 1 $2.6121
  • 10 $2.5385
  • 25 $2.4527
  • 50 $2.3791
  • 100 $2.2933

Part Details for: SN74ALS645A-1N

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SN74ALS645A-1N Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74ALS645A-1N Texas Instruments Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Source Content uid SN74ALS645A-1N
Rohs Code No
Part Life Cycle Code Active
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ALS
JESD-30 Code R-PDIP-T20
JESD-609 Code e4
Length 24.325 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 5 V
Power Supply Current-Max (ICC) 58 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Translation N/A
Width 7.62 mm

Alternate Parts for: SN74ALS645A-1N

Part Number Description Manufacturer Compare
N74ALS645A-1N Logic Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, Philips Semiconductors SN74ALS645A-1N vs N74ALS645A-1N
SNJ54ALS645AJ Logic ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC SN74ALS645A-1N vs SNJ54ALS645AJ
DM74ALS645AN_NL Logic Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74ALS645A-1N vs DM74ALS645AN_NL
DM74ALS645AN Logic ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC SN74ALS645A-1N vs DM74ALS645AN
SN54ALS645AJ Logic Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74ALS645A-1N vs SN54ALS645AJ
SN74ALS645AN3 Logic Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74ALS645A-1N vs SN74ALS645AN3
8403301RA Logic IC TRANSCEIVER, Bus Driver/Transceiver Defense Supply Center Columbus SN74ALS645A-1N vs 8403301RA
M38510/38505SRA Logic Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, 0.25 X 0.0625 INCH, DIP-20 Defense Logistics Agency SN74ALS645A-1N vs M38510/38505SRA
SN74ALS645AN Logic Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74ALS645A-1N vs SN74ALS645AN
Part Number Description Manufacturer Compare
N74ALS645A-1N Logic Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, Philips Semiconductors SN74ALS645A-1N vs N74ALS645A-1N
M38510/38505SRA Logic Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, 0.25 X 0.0625 INCH, DIP-20 Defense Logistics Agency SN74ALS645A-1N vs M38510/38505SRA
8403301RA Logic IC TRANSCEIVER, Bus Driver/Transceiver Defense Supply Center Columbus SN74ALS645A-1N vs 8403301RA
DM74ALS645AN Logic ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC SN74ALS645A-1N vs DM74ALS645AN
SN54ALS645AJ Logic Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74ALS645A-1N vs SN54ALS645AJ
SN74ALS645AN Logic Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74ALS645A-1N vs SN74ALS645AN
SN74ALS645AN3 Logic Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74ALS645A-1N vs SN74ALS645AN3
8403301RX Logic Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, 0.250 X 1.0625 INCH, DIP-14 Defense Logistics Agency SN74ALS645A-1N vs 8403301RX
DM74ALS645AN_NL Logic Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74ALS645A-1N vs DM74ALS645AN_NL

Related Parts

Update Alert Settings for: SN74ALS645A-1N by Texas Instruments

  • Please alert me when SN74ALS645A-1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS645A-1N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS645A-1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS645A-1N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS645A-1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS645A-1N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.