Logic
SN74ALS688DWE4
Texas Instruments
Description: ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20

Overview of SN74ALS688DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation

CAD Models for SN74ALS688DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS688DWE4 by Texas Instruments

SN74ALS688DWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALS688DWE4
    Texas Instruments
    ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20
    VS

Alternate Parts for SN74ALS688DWE4

This table gives cross-reference parts and alternative options found for SN74ALS688DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS688DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS688DW3 IC,IDENTITY COMPARATOR,ALS-TTL,SOP,20PIN,PLASTIC Texas Instruments SN74ALS688DWE4 vs SN74ALS688DW3
DM74ALS521WM ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS688DWE4 vs DM74ALS521WM
DM74ALS521WMA+ ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS688DWE4 vs DM74ALS521WMA+
SN74ALS521DWE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 Texas Instruments SN74ALS688DWE4 vs SN74ALS521DWE4
SN74ALS521DW 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 Texas Instruments SN74ALS688DWE4 vs SN74ALS521DW
DM74ALS521WMX_NL Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS688DWE4 vs DM74ALS521WMX_NL
DM74ALS521WM Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS688DWE4 vs DM74ALS521WM
SN74ALS688DWRE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 Texas Instruments SN74ALS688DWE4 vs SN74ALS688DWRE4
SN74ALS521DWRG4 ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS688DWE4 vs SN74ALS521DWRG4
DM74ALS521WMA+X ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS688DWE4 vs DM74ALS521WMA+X
Part Number Description Manufacturer Compare
SN74ALS521NE4 ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN74ALS688DWE4 vs SN74ALS521NE4
DM74ALS689N ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN74ALS688DWE4 vs DM74ALS689N
SNJ54ALS689FK ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS688DWE4 vs SNJ54ALS689FK
5962-8857801RA 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments SN74ALS688DWE4 vs 5962-8857801RA
SNJ54ALS688J 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments SN74ALS688DWE4 vs SNJ54ALS688J
SN74ALS688N 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 Texas Instruments SN74ALS688DWE4 vs SN74ALS688N
SNJ54ALS689J-00 ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN74ALS688DWE4 vs SNJ54ALS689J-00
5962-88578012X ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74ALS688DWE4 vs 5962-88578012X
SN74ALS521N 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 Texas Instruments SN74ALS688DWE4 vs SN74ALS521N
SN74ALS689N ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 Texas Instruments SN74ALS688DWE4 vs SN74ALS689N

Related Parts for SN74ALS688DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS688DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS688DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS688DWE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS688DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS688DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS688DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS688DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS688DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS688DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: