SN74ALS758-1N3
Description: ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14

Overview of SN74ALS758-1N3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS758-1N3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS758-1N3 by Rochester Electronics LLC

SN74ALS758-1N3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
DIP,
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ALS
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
12 ns
Qualification Status
COMMERCIAL
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74ALS758-1N3
    Rochester Electronics LLC
    ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14
    VS

Alternate Parts for SN74ALS758-1N3

This table gives cross-reference parts and alternative options found for SN74ALS758-1N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS758-1N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS758-1N ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Rochester Electronics LLC SN74ALS758-1N3 vs SN74ALS758-1N
SNJ54ALS758J ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 Texas Instruments SN74ALS758-1N3 vs SNJ54ALS758J
SN74ALS758-1N3 ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Texas Instruments SN74ALS758-1N3 vs SN74ALS758-1N3
SN74ALS758-1N ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Texas Instruments SN74ALS758-1N3 vs SN74ALS758-1N
SN74ALS758N3 ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Rochester Electronics LLC SN74ALS758-1N3 vs SN74ALS758N3
Part Number Description Manufacturer Compare
SNJ54ALS758FK ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS758-1N3 vs SNJ54ALS758FK
SN54ALS758FK ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Rochester Electronics LLC SN74ALS758-1N3 vs SN54ALS758FK
SNJ54ALS758FK Bus Transceiver, ALS Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20 Rochester Electronics LLC SN74ALS758-1N3 vs SNJ54ALS758FK
SN74ALS758-1DR ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 Rochester Electronics LLC SN74ALS758-1N3 vs SN74ALS758-1DR
SN74ALS758-1N3 ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Texas Instruments SN74ALS758-1N3 vs SN74ALS758-1N3
SN74ALS758D Quadruple Bus Transceivers With Open-Collector Outputs 14-SOIC 0 to 70 Texas Instruments SN74ALS758-1N3 vs SN74ALS758D
SN74ALS758N Quadruple Bus Transceivers With Open-Collector Outputs 14-PDIP 0 to 70 Texas Instruments SN74ALS758-1N3 vs SN74ALS758N
SN54ALS758FK ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS758-1N3 vs SN54ALS758FK
SN74ALS758-1N ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Rochester Electronics LLC SN74ALS758-1N3 vs SN74ALS758-1N
SN74ALS758-1D ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 Rochester Electronics LLC SN74ALS758-1N3 vs SN74ALS758-1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS758-1N3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS758-1N3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS758-1N3 would you like to use for your alert(s)?
  • Please alert me when SN74ALS758-1N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS758-1N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS758-1N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS758-1N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS758-1N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS758-1N3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: