Datasheets
SN74ALS760DWRE4 by: Texas Instruments

Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70

Part Details for SN74ALS760DWRE4 by Texas Instruments

Overview of SN74ALS760DWRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SN74ALS760DWRE4

SN74ALS760DWRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS760DWRE4 Part Data Attributes

SN74ALS760DWRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS760DWRE4 Texas Instruments Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family ALS
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for SN74ALS760DWRE4

This table gives cross-reference parts and alternative options found for SN74ALS760DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS760DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALS760DWR Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS760DWRE4 vs SN74ALS760DWR
SN74ALS760DW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74ALS760DWRE4 vs SN74ALS760DW
SN74ALS760DWG4 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS760DWRE4 vs SN74ALS760DWG4
SN74ALS760DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74ALS760DWRE4 vs SN74ALS760DWR
Part Number Description Manufacturer Compare
SNJ54ALS760J ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS760DWRE4 vs SNJ54ALS760J
SN74ALS760DWG4 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS760DWRE4 vs SN74ALS760DWG4
SN74ALS760N ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Rochester Electronics LLC SN74ALS760DWRE4 vs SN74ALS760N
SN74ALS760DW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74ALS760DWRE4 vs SN74ALS760DW
SNJ54ALS760FK ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74ALS760DWRE4 vs SNJ54ALS760FK
SN54ALS760J ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS760DWRE4 vs SN54ALS760J
SN74ALS760DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74ALS760DWRE4 vs SN74ALS760DWR
SN74ALS760DWR Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS760DWRE4 vs SN74ALS760DWR

SN74ALS760DWRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS760DWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS760DWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS760DWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS760DWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS760DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS760DWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS760DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS760DWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS760DWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: