SN74ALS762-1N3
Texas Instruments
Description: ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20

Overview of SN74ALS762-1N3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74ALS762-1N3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS762-1N3 by Texas Instruments

SN74ALS762-1N3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH INVERTED OUTPUTS
Control Type
ENABLE LOW
Family
ALS
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
18 mA
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74ALS762-1N3
    Texas Instruments
    ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20
    VS

Alternate Parts for SN74ALS762-1N3

This table gives cross-reference parts and alternative options found for SN74ALS762-1N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS762-1N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS762-1N ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74ALS762-1N3 vs SN74ALS762-1N
SN54ALS762J ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74ALS762-1N3 vs SN54ALS762J
SNJ54ALS762J ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS762-1N3 vs SNJ54ALS762J
Part Number Description Manufacturer Compare
SN54ALS762FK ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments SN74ALS762-1N3 vs SN54ALS762FK
SN54ALS762J ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74ALS762-1N3 vs SN54ALS762J
SN74ALS762-1N ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74ALS762-1N3 vs SN74ALS762-1N
SN74ALS762-1DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74ALS762-1N3 vs SN74ALS762-1DWR
SN74ALS762N ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74ALS762-1N3 vs SN74ALS762N
SNJ54ALS762J ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS762-1N3 vs SNJ54ALS762J
SN74ALS762DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Texas Instruments SN74ALS762-1N3 vs SN74ALS762DWR
SN74ALS762DW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Texas Instruments SN74ALS762-1N3 vs SN74ALS762DW
SN54ALS762FKR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments SN74ALS762-1N3 vs SN54ALS762FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS762-1N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS762-1N3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS762-1N3 would you like to use for your alert(s)?
  • Please alert me when SN74ALS762-1N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS762-1N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS762-1N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS762-1N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS762-1N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS762-1N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: