Part Details for SN74ALS86D3 by Rochester Electronics LLC
Overview of SN74ALS86D3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS86D3
SN74ALS86D3 CAD Models
SN74ALS86D3 Part Data Attributes
|
SN74ALS86D3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86D3
Rochester Electronics LLC
XOR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74ALS86D3
This table gives cross-reference parts and alternative options found for SN74ALS86D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86DG4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | SN74ALS86D3 vs SN74ALS86DG4 |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS86D3 vs DM74ALS86M |
DM74ALS86MX | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS86D3 vs DM74ALS86MX |
N74ALS86D | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74ALS86D3 vs N74ALS86D |
SN74ALS86DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS86D3 vs SN74ALS86DRG4 |
SN74ALS86DRE4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | SN74ALS86D3 vs SN74ALS86DRE4 |
DV74ALS86D | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ALS86D3 vs DV74ALS86D |
DM74ALS86MX | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS86D3 vs DM74ALS86MX |
SN74ALS86DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS86D3 vs SN74ALS86DR |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN74ALS86D3 vs DM74ALS86M |