-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS86NE4-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 1005 Container: Bulk MARKETPLACE PRODUCT |
2625 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | SN74ALS86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 2625 |
|
$0.2562 / $0.3014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS86NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86NE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS86NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86N1 | XOR Gate | Rochester Electronics LLC | SN74ALS86NE4 vs SN74ALS86N1 |
SN74ALS86NP1 | XOR Gate | Rochester Electronics LLC | SN74ALS86NE4 vs SN74ALS86NP1 |
SN74ALS86JP4 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS86NE4 vs SN74ALS86JP4 |
SN74ALS86NP1 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS86NE4 vs SN74ALS86NP1 |
SN74ALS86N1 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS86NE4 vs SN74ALS86N1 |
SN74ALS86JP4 | XOR Gate | Rochester Electronics LLC | SN74ALS86NE4 vs SN74ALS86JP4 |
SN74ALS86N3 | Quadruple 2-Input Exclusive-OR Gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS86NE4 vs SN74ALS86N3 |
SN74ALS86J4 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS86NE4 vs SN74ALS86J4 |
SN74ALS86J4 | XOR Gate | Rochester Electronics LLC | SN74ALS86NE4 vs SN74ALS86J4 |
SN74ALS86J | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74ALS86NE4 vs SN74ALS86J |