Part Details for SN74ALS874BNT3 by Rochester Electronics LLC
Overview of SN74ALS874BNT3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS874BNT3
SN74ALS874BNT3 CAD Models
SN74ALS874BNT3 Part Data Attributes:
|
SN74ALS874BNT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS874BNT3
Rochester Electronics LLC
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.64 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS874BNT3
This table gives cross-reference parts and alternative options found for SN74ALS874BNT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS874BNT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS874BJT | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS874BNT3 vs SN54ALS874BJT |
SN54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS874BNT3 vs SN54ALS874BJT |
DM74ALS874BNT | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | SN74ALS874BNT3 vs DM74ALS874BNT |
SNJ54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS874BNT3 vs SNJ54ALS874BJT |
SN74ALS874BNTE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74ALS874BNT3 vs SN74ALS874BNTE4 |
SN74ALS874NT-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74ALS874BNT3 vs SN74ALS874NT-10 |
SN54ALS874JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS874BNT3 vs SN54ALS874JT-00 |