-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS992DW-ND
|
DigiKey | IC LATCH TRANSP 9BIT D 24-SOIC Min Qty: 28 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10654 In Stock |
|
$10.8400 | Buy Now |
DISTI #
296-33775-5-ND
|
DigiKey | IC LATCH TRANSP 9BIT D 24-SOIC Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7412 | Buy Now |
DISTI #
595-SN74ALS992DW
|
Mouser Electronics | Latches 9B DType TRANPNT Read Back Latches RoHS: Compliant | 0 |
|
$12.0400 / $13.5200 | Order Now |
|
Bristol Electronics | 2002 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, ALS SERIES, 1-FUNC, 9-BIT, TRUE OUTPUT, TTL, PDSO24 | 3 |
|
$13.9500 | Buy Now |
|
Rochester Electronics | SN74ALS992 9-Bit D-Type Transparent Read-Back Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10654 |
|
$9.3000 / $10.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS992DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS992DW
Texas Instruments
9-Bit D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH READ-BACK | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS992DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS992DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS992DWRG4 | ALS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS992DW vs SN74ALS992DWRG4 |
SN74ALS992DWR | ALS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS992DW vs SN74ALS992DWR |