Part Details for SN74ALVC08DE4 by Texas Instruments
Overview of SN74ALVC08DE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC08DE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 950 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for SN74ALVC08DE4
SN74ALVC08DE4 CAD Models
SN74ALVC08DE4 Part Data Attributes:
|
SN74ALVC08DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC08DE4
Texas Instruments
ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALVC08DE4
This table gives cross-reference parts and alternative options found for SN74ALVC08DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC08DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC08D,118 | 74ALVC08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | SN74ALVC08DE4 vs 74ALVC08D,118 |
74ALVC08M_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALVC08DE4 vs 74ALVC08M_NL |
74VCX08MX_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALVC08DE4 vs 74VCX08MX_NL |
SN74ALVC08IDRQ1 | Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC08DE4 vs SN74ALVC08IDRQ1 |
74ALVC08D | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC08DE4 vs 74ALVC08D |
SN74ALVC08DRE4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC08DE4 vs SN74ALVC08DRE4 |
74ALVC08D,118 | 74ALVC08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | SN74ALVC08DE4 vs 74ALVC08D,118 |
935269716112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74ALVC08DE4 vs 935269716112 |
SN74ALVC08IDREP | Enhanced product, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC08DE4 vs SN74ALVC08IDREP |
74VCX08M | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY, 1100/RAIL | Fairchild Semiconductor Corporation | SN74ALVC08DE4 vs 74VCX08M |