Part Details for SN74ALVC08PWLE by Texas Instruments
Overview of SN74ALVC08PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC08PWLE
SN74ALVC08PWLE CAD Models
SN74ALVC08PWLE Part Data Attributes
|
SN74ALVC08PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC08PWLE
Texas Instruments
ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74ALVC08PWLE
This table gives cross-reference parts and alternative options found for SN74ALVC08PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC08PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC08IPWREP | ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Texas Instruments | SN74ALVC08PWLE vs SN74ALVC08IPWREP |
SN74ALVC08PWRG4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC08PWLE vs SN74ALVC08PWRG4 |
74ALVC08PW | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC08PWLE vs 74ALVC08PW |
74VCX08MTC | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | SN74ALVC08PWLE vs 74VCX08MTC |
IDT74ALVC08PG | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74ALVC08PWLE vs IDT74ALVC08PG |
74ALVC08PW,118 | 74ALVC08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | SN74ALVC08PWLE vs 74ALVC08PW,118 |
IDT74ALVC08PGG | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74ALVC08PWLE vs IDT74ALVC08PGG |
74ALVC08PW,112 | 74ALVC08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74ALVC08PWLE vs 74ALVC08PW,112 |
74ALVC08MTC | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC08PWLE vs 74ALVC08MTC |
74VCX08MTC | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC08PWLE vs 74VCX08MTC |