Part Details for SN74ALVC16245DL by Texas Instruments
Overview of SN74ALVC16245DL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN74ALVC16245DL
SN74ALVC16245DL CAD Models
SN74ALVC16245DL Part Data Attributes
|
SN74ALVC16245DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16245DL
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC16245DL
This table gives cross-reference parts and alternative options found for SN74ALVC16245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16245DGGR | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC16245DL vs SN74ALVCH16245DGGR |
SN74ALVCH16245DGG | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tssop-48 | Texas Instruments | SN74ALVC16245DL vs SN74ALVCH16245DGG |
74ALVC16245DL | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16245DL vs 74ALVC16245DL |
TC74VCXH16245FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ALVC16245DL vs TC74VCXH16245FT |
SN74ALVCH16245GRDR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, PLASTIC, LFBGA-54 | Texas Instruments | SN74ALVC16245DL vs SN74ALVCH16245GRDR |
74ALVCH16245DL,118 | 74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVC16245DL vs 74ALVCH16245DL,118 |
74ALVCH16245DLG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC16245DL vs 74ALVCH16245DLG4 |
SN74ALVCH16245DL | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC16245DL vs SN74ALVCH16245DL |
SN74ALVCH16245DLR | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC16245DL vs SN74ALVCH16245DLR |
74ALVC16245DL,112 | 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state SSOP 48-Pin | NXP Semiconductors | SN74ALVC16245DL vs 74ALVC16245DL,112 |