Logic
SN74ALVC162820DGGR
Texas Instruments
Description: ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSOP-56

Overview of SN74ALVC162820DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for SN74ALVC162820DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC162820DGGR by Texas Instruments

SN74ALVC162820DGGR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ALVC162820DGGR
    Texas Instruments
    ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSOP-56
    VS

Alternate Parts for SN74ALVC162820DGGR

This table gives cross-reference parts and alternative options found for SN74ALVC162820DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162820DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVCH162820T-EL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVC162820DGGR vs HD74ALVCH162820T-EL
74ALVCH162820GRG4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC162820DGGR vs 74ALVCH162820GRG4
74ALVCH162820GRE4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC162820DGGR vs 74ALVCH162820GRE4
HD74ALVCH162820T-EL Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd SN74ALVC162820DGGR vs HD74ALVCH162820T-EL
SN74ALVCH162820GR ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC162820DGGR vs SN74ALVCH162820GR
SN74ALVCH162820DGG ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments SN74ALVC162820DGGR vs SN74ALVCH162820DGG
HD74ALVCH162820T ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVC162820DGGR vs HD74ALVCH162820T
IDT74ALVCH162820PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74ALVC162820DGGR vs IDT74ALVCH162820PA8
PI74ALVCH162820AEX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC162820DGGR vs PI74ALVCH162820AEX
IDT74ALVCH162820PA Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74ALVC162820DGGR vs IDT74ALVCH162820PA
Part Number Description Manufacturer Compare
SN74ALVCH162820DGGR 3.3-V 10-Bit Flip-Flop With Dual Outputs And 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVC162820DGGR vs SN74ALVCH162820DGGR
HD74ALVCH162820 Bus Driver, ALVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd SN74ALVC162820DGGR vs HD74ALVCH162820
IDT74ALVCH162820PAG Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc SN74ALVC162820DGGR vs IDT74ALVCH162820PAG
SN74ALVCH162820DGG ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments SN74ALVC162820DGGR vs SN74ALVCH162820DGG
HD74ALVCH162820T-EL Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd SN74ALVC162820DGGR vs HD74ALVCH162820T-EL
IDT74ALVCH162820PAG8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc SN74ALVC162820DGGR vs IDT74ALVCH162820PAG8
HD74ALVCH162820T ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVC162820DGGR vs HD74ALVCH162820T
PI74ALVCH162820AX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC162820DGGR vs PI74ALVCH162820AX
74ALVCH162820GRE4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC162820DGGR vs 74ALVCH162820GRE4
HD74ALVCH162820 ALVC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVC162820DGGR vs HD74ALVCH162820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC162820DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC162820DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC162820DGGR would you like to use for your alert(s)?
  • Please alert me when SN74ALVC162820DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC162820DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC162820DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC162820DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC162820DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC162820DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: