Part Details for SN74ALVC162834VR by Texas Instruments
Overview of SN74ALVC162834VR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74ALVC162834VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 999 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3563 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for SN74ALVC162834VR
SN74ALVC162834VR CAD Models
SN74ALVC162834VR Part Data Attributes
|
SN74ALVC162834VR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162834VR
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TVSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 11.3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74ALVC162834VR
This table gives cross-reference parts and alternative options found for SN74ALVC162834VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162834VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCF162834VRE4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC162834VR vs 74ALVCF162834VRE4 |
PI74ALVC162834FDK | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162834VR vs PI74ALVC162834FDK |
74ALVCF162834VRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC162834VR vs 74ALVCF162834VRG4 |
IDT74ALVC162834PF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 | Integrated Device Technology Inc | SN74ALVC162834VR vs IDT74ALVC162834PF8 |
HD74ALVC162834AN | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, Inverted Output, CMOS, PDSO56, TVSOP-56 | Hitachi Ltd | SN74ALVC162834VR vs HD74ALVC162834AN |
PI74ALVC162834FDKX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162834VR vs PI74ALVC162834FDKX |
HD74ALVC162834AN-EL | ALVC/VCX/A SERIES, 18-BIT DRIVER, INVERTED OUTPUT, PDSO56, TVSOP-56 | Renesas Electronics Corporation | SN74ALVC162834VR vs HD74ALVC162834AN-EL |
PI74ALVC162834FKEX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162834VR vs PI74ALVC162834FKEX |
SN74ALVCF162834VR | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC162834VR vs SN74ALVCF162834VR |
PI74ALVC162834K | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162834VR vs PI74ALVC162834K |