-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16334DGVR-ND
|
DigiKey | IC UNIV BUS DVR 16BIT 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.9000 | Buy Now |
DISTI #
296-5130-1-ND
|
DigiKey | IC UNIV BUS DVR 16BIT 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8540 / $1.9600 | Buy Now |
DISTI #
595-74ALVC16334DGVR
|
Mouser Electronics | Universal Bus Functions 16bit Univ Bus RoHS: Compliant | 0 |
|
$0.7900 / $0.8530 | Order Now |
|
Rochester Electronics | SN74ALVC16334 16-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.7760 / $0.9129 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS DVR 16BIT 48TVSOP | 15490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC16334DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16334DGVR
Texas Instruments
16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC16334DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16334DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16334DGVRG4 | IC ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48, Bus Driver/Transceiver | Texas Instruments | SN74ALVC16334DGVR vs 74ALVCH16334DGVRG4 |
74ALVC16334DGVRE4 | ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74ALVC16334DGVR vs 74ALVC16334DGVRE4 |
PI74ALVCH16334K | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ALVC16334DGVR vs PI74ALVCH16334K |
IDT74ALVC16334PF | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | SN74ALVC16334DGVR vs IDT74ALVC16334PF |
74ALVC16334DGVRG4 | ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74ALVC16334DGVR vs 74ALVC16334DGVRG4 |