-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5386
|
Newark | Logic, Transcvr Tri-St 16Bit, 48Tssop, No. Of Inputs:16, Output Current:24Ma, Propagation Delay:5.8Ns, No. Of Pins:48Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC164245DGGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0200 / $3.6300 | Buy Now |
DISTI #
296-26435-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2446 In Stock |
|
$1.3342 / $2.7600 | Buy Now |
DISTI #
595-SN74ALVC164245DG
|
Mouser Electronics | Translation - Voltage Levels 16-Bit Level Shift Xcvr RoHS: Compliant | 781 |
|
$1.3300 / $2.7600 | Buy Now |
|
Bristol Electronics | 404 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 1 |
|
$2.7440 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 40 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 200 |
|
$1.8513 / $3.0021 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 123 |
|
$2.0014 / $3.0021 | Buy Now |
|
Ameya Holding Limited | IC TRANSCVR TRI-ST 16BIT 48TSSOP | 1570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC164245DGGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC164245DGGT
Texas Instruments
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC164245DGGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC164245DGGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX16245TTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | SN74ALVC164245DGGT vs 74VCX16245TTR |
74ALVC164245DGGRG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGGT vs 74ALVC164245DGGRG4 |
SN74ALVC164245DGG | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP | Texas Instruments | SN74ALVC164245DGGT vs SN74ALVC164245DGG |
74ALVC164245DGGTG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGGT vs 74ALVC164245DGGTG4 |
74VCX16245T | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | SN74ALVC164245DGGT vs 74VCX16245T |