Part Details for SN74ALVC16820DGGR by Texas Instruments
Overview of SN74ALVC16820DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SN74ALVC16820DGGR
SN74ALVC16820DGGR CAD Models
SN74ALVC16820DGGR Part Data Attributes
|
SN74ALVC16820DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16820DGGR
Texas Instruments
ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74ALVC16820DGGR
This table gives cross-reference parts and alternative options found for SN74ALVC16820DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16820DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH16820 | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Renesas Electronics Corporation | SN74ALVC16820DGGR vs HD74ALVCH16820 |
74ALVCH16820DGGRE4 | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC16820DGGR vs 74ALVCH16820DGGRE4 |
HD74ALVCH16820T | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Renesas Electronics Corporation | SN74ALVC16820DGGR vs HD74ALVCH16820T |
HD74ALVCH16820T-EL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | SN74ALVC16820DGGR vs HD74ALVCH16820T-EL |
IDT74ALVCH16820PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16820DGGR vs IDT74ALVCH16820PA8 |
PI74ALVCH16820A | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16820DGGR vs PI74ALVCH16820A |
PI74ALVCH16820AEX | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16820DGGR vs PI74ALVCH16820AEX |
PI74ALVCH16820AE | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16820DGGR vs PI74ALVCH16820AE |
PI74ALVCH16820AX | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16820DGGR vs PI74ALVCH16820AX |
HD74ALVCH16820T | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVC16820DGGR vs HD74ALVCH16820T |