SN74ALVC16827DGG
Texas Instruments
Description: ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56

Overview of SN74ALVC16827DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN74ALVC16827DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC16827DGG by Texas Instruments

SN74ALVC16827DGG
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ALVC16827DGG
    Texas Instruments
    ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for SN74ALVC16827DGG

This table gives cross-reference parts and alternative options found for SN74ALVC16827DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16827DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16827DGGRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC16827DGG vs 74ALVCH16827DGGRG4
74ALVC16827MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74ALVC16827MTDX
SN74ALVCH16827DGG ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC16827DGG vs SN74ALVCH16827DGG
SN74ALVCH16827DGGR 20-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVC16827DGG vs SN74ALVCH16827DGGR
SN74ALVC16827DGGR ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ALVC16827DGG vs SN74ALVC16827DGGR
HD74ALVCH16827 Bus Driver, ALVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd SN74ALVC16827DGG vs HD74ALVCH16827
74ALVCH16827DGGRE4 20-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVC16827DGG vs 74ALVCH16827DGGRE4
74ALVC16827MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74ALVC16827MTD
74ALVC16827MTDX_NL Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74ALVC16827MTDX_NL
HD74ALVCH16827T-EL ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVC16827DGG vs HD74ALVCH16827T-EL
Part Number Description Manufacturer Compare
74VCX16827MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74VCX16827MTDX
935254370112 Bus Driver Nexperia SN74ALVC16827DGG vs 935254370112
74VCX162827MTDX ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74ALVC16827DGG vs 74VCX162827MTDX
74ALVC16827MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74ALVC16827MTD
PI74ALVCH162827AX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16827DGG vs PI74ALVCH162827AX
SN74ALVCH162827DGGR 20-Bit Buffer/Driver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVC16827DGG vs SN74ALVCH162827DGGR
74VCX162827MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74VCX162827MTD
74ALVCH162827GRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC16827DGG vs 74ALVCH162827GRG4
74ALVC162827TX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ALVC16827DGG vs 74ALVC162827TX
PI74ALVCH162827A Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16827DGG vs PI74ALVCH162827A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC16827DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC16827DGG by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC16827DGG would you like to use for your alert(s)?
  • Please alert me when SN74ALVC16827DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC16827DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC16827DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC16827DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC16827DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC16827DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: