-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC32DGVR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
31500 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-5139-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3956 In Stock |
|
$0.1288 / $0.4500 | Buy Now |
DISTI #
595-SN74ALVC32DGVR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 1092 |
|
$0.1280 / $0.4500 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, 14 Pin Plastic SMT | 46 |
|
$0.1896 / $0.2844 | Buy Now |
|
Rochester Electronics | SN74ALVC32 Quadruple 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 31500 |
|
$0.1264 / $0.1487 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 4CH 2-INP 14-TVSOP | 139342 |
|
RFQ | |
|
New Advantage Corporation | OR Gate, ALVC/VCX/A Series, 4-Func,2-Input,CMOS,PDSO14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1436 |
|
$0.1000 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC32DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC32DGVR
Texas Instruments
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC32DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC32DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC32DGVRE4 | Quadruple 2-Input Positive-OR Gate 14-TVSOP -40 to 85 | Texas Instruments | SN74ALVC32DGVR vs SN74ALVC32DGVRE4 |