-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4818
|
Newark | Logic, Gate Pos-Or Quad 2In, 14Tssop, Logic Family/Base Number:74Alvc32, Logic Type:Or, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC32PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$0.9440 / $1.3200 | Buy Now |
DISTI #
2156-SN74ALVC32PW-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41263 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-26439-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1154 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
595-SN74ALVC32PW
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 1574 |
|
$0.4050 / $1.0100 | Buy Now |
DISTI #
J56:1989_00103379
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 6 Weeks Date Code: 1932 | Europe - 1080 |
|
$0.3910 | Buy Now |
|
Rochester Electronics | SN74ALVC32 Quadruple 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 41263 |
|
$0.3743 / $0.4404 | Buy Now |
|
Ameya Holding Limited | 14/Quadruple 2-Input Positive-Or Gate | 48 |
|
RFQ | |
DISTI #
SMC-SN74ALVC32PW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE 2-INPUT POSITIVE-OR GATE | IC GATE OR 4CH 2-INP 14TSSOP | 88377 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC32PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC32PW
Texas Instruments
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC32PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC32PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VCX32FT | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74ALVC32PW vs TC74VCX32FT |
IDT74ALVC32PG8 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74ALVC32PW vs IDT74ALVC32PG8 |
74ALVC32MTC | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC32PW vs 74ALVC32MTC |
SN74ALVC32PWE4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC32PW vs SN74ALVC32PWE4 |
SN74ALVC32PWRG4 | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC32PW vs SN74ALVC32PWRG4 |
935269729112 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC32PW vs 935269729112 |
935269729112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74ALVC32PW vs 935269729112 |
935269729118 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC32PW vs 935269729118 |
SN74ALVC32PWR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC32PW vs SN74ALVC32PWR |
SN74ALVC32PWLE | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74ALVC32PW vs SN74ALVC32PWLE |