Logic
SN74ALVCF162834DL
Texas Instruments
Description: 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85

Overview of SN74ALVCF162834DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALVCF162834DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCF162834DL-ND
DigiKey IC UNIV BUS DVR 18BIT 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 18360
In Stock
  • 237 $1.2700
$1.2700 Buy Now
DISTI # SN74ALVCF162834DL-ND
DigiKey IC UNIV BUS DVR 18BIT 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 320
In Stock
  • 1 $1.8400
  • 20 $1.2225
  • 40 $1.1387
  • 100 $1.0962
$1.0962 / $1.8400 Buy Now
DISTI # 595-SN74ALVCF162834D
Mouser Electronics Universal Bus Functions 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant 0
  • 580 $1.0900
$1.0900 Order Now
Rochester Electronics SN74ALVCF162834 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 460
  • 1 $1.2800
  • 25 $1.2500
  • 100 $1.2000
  • 500 $1.1500
  • 1,000 $1.0900
$1.0900 / $1.2800 Buy Now
Ameya Holding Limited IC UNIV BUS DVR 18BIT 56SSOP 10050
RFQ

CAD Models for SN74ALVCF162834DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCF162834DL by Texas Instruments

SN74ALVCF162834DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.018 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
18
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74ALVCF162834DL
    Texas Instruments
    3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
    VS

Alternate Parts for SN74ALVCF162834DL

This table gives cross-reference parts and alternative options found for SN74ALVCF162834DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCF162834DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ALVC162834V Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834V
PI74ALVC162834FV Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834FV
IDT74ALVC162834PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCF162834DL vs IDT74ALVC162834PV8
74ALVCF162834LRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs 74ALVCF162834LRG4
PI74ALVC162834FVEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834FVEX
SN74ALVCF162834DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs SN74ALVCF162834DLR
SN74ALVC162834DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs SN74ALVC162834DLR
IDT74ALVC162834PV Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCF162834DL vs IDT74ALVC162834PV
PI74ALVC162834VX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834VX
PI74ALVC162834FDVX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834FDVX
Part Number Description Manufacturer Compare
SN74ALVCF162834LR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs SN74ALVCF162834LR
74ALVCF162834LRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs 74ALVCF162834LRG4
SN74ALVC162834DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs SN74ALVC162834DLR
IDT74ALVC162834PV Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCF162834DL vs IDT74ALVC162834PV
PI74ALVC162834FV Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834FV
SN74ALVCF162834DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs SN74ALVCF162834DLR
PI74ALVC162834FVEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834FVEX
74ALVC162834DLRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCF162834DL vs 74ALVC162834DLRG4
IDT74ALVC162834PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCF162834DL vs IDT74ALVC162834PV8
PI74ALVC162834V Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCF162834DL vs PI74ALVC162834V

Related Parts for SN74ALVCF162834DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCF162834DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCF162834DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCF162834DL would you like to use for your alert(s)?
  • Please alert me when SN74ALVCF162834DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCF162834DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCF162834DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCF162834DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCF162834DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCF162834DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: