-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162334DL-ND
|
DigiKey | IC UNIV BUS DVR 16BIT 48SSOP Min Qty: 93 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17399 In Stock |
|
$3.2600 | Buy Now |
DISTI #
296-5179-5-ND
|
DigiKey | IC UNIV BUS DVR 16BIT 48SSOP Min Qty: 93 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4412 | Buy Now |
DISTI #
595-74ALVCH162334DL
|
Mouser Electronics | Universal Bus Functions 16bit Bus RoHS: Compliant | 0 |
|
$3.8500 / $4.1700 | Order Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | 160 |
|
$1.6800 / $3.6000 | Buy Now | |
|
Quest Components | 60 |
|
$4.1440 / $6.7200 | Buy Now | |
|
Rochester Electronics | SN74ALVCH162334 16-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 17399 |
|
$2.8000 / $3.2900 | Buy Now |
|
Ameya Holding Limited | SN74ALVCH162334DL ALVC, 16-Bit 三态 非反相 驱动器, 48针 SSOP封装 | 8425 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH162334DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162334DL
Texas Instruments
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH162334DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162334DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC162334DLG4 | ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVCH162334DL vs 74ALVC162334DLG4 |
74ALVCH162334DLG4 | ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVCH162334DL vs 74ALVCH162334DLG4 |
PI74ALVC162334V | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVCH162334DL vs PI74ALVC162334V |
IDT74ALVCH162334PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH162334DL vs IDT74ALVCH162334PV |
74ALVCH162334DLRG4 | ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVCH162334DL vs 74ALVCH162334DLRG4 |
IDT74ALVC162334PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH162334DL vs IDT74ALVC162334PV |