Logic
SN74ALVCH162344DGVR
Texas Instruments
Description: ALVC/VCX/A SERIES, QUAD 2-BIT DRIVER, TRUE OUTPUT, PDSO56, TVSOP-56

Overview of SN74ALVCH162344DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74ALVCH162344DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH162344DGVR by Texas Instruments

SN74ALVCH162344DGVR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP56,.25,16
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
11.3 mm
Logic IC Type
BUS DRIVER
Number of Bits
2
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ALVCH162344DGVR
    Texas Instruments
    ALVC/VCX/A SERIES, QUAD 2-BIT DRIVER, TRUE OUTPUT, PDSO56, TVSOP-56
    VS

Alternate Parts for SN74ALVCH162344DGVR

This table gives cross-reference parts and alternative options found for SN74ALVCH162344DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162344DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCH162344PF Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74ALVCH162344DGVR vs IDT74ALVCH162344PF
74ALVCH162344VRE4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments SN74ALVCH162344DGVR vs 74ALVCH162344VRE4
Part Number Description Manufacturer Compare
74ALVCH162344VRE4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments SN74ALVCH162344DGVR vs 74ALVCH162344VRE4
IDT74ALVCH162344PF Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74ALVCH162344DGVR vs IDT74ALVCH162344PF
IDT74ALVCH162344PF8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74ALVCH162344DGVR vs IDT74ALVCH162344PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH162344DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH162344DGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH162344DGVR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH162344DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH162344DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH162344DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH162344DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH162344DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH162344DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: