Logic
SN74ALVCH16244DGVR
Texas Instruments
Description: 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85

Overview of SN74ALVCH16244DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALVCH16244DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCH16244DGVR-ND
DigiKey IC BUF NON-INVERT 3.6V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 332 $0.9000
$0.9000 Buy Now
DISTI # 296-5187-1-ND
DigiKey IC BUF NON-INVERT 3.6V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.9600
  • 2,000 $0.9056
  • 4,000 $0.8805
  • 6,000 $0.8679
  • 10,000 $0.8540
$0.8540 / $1.9600 Buy Now
DISTI # 595-SNALVCH16244DGVR
Mouser Electronics Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant 1325
  • 1 $1.8700
  • 10 $1.6000
  • 100 $1.3500
  • 250 $1.2700
  • 500 $1.1100
  • 1,000 $0.9170
  • 2,000 $0.8530
  • 4,000 $0.8210
  • 10,000 $0.7900
$0.7900 / $1.8700 Buy Now
Quest Components BUS DRIVER, ALVC/VCX/A SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 32
  • 1 $1.4550
  • 4 $1.3386
  • 20 $1.1640
$1.1640 / $1.4550 Buy Now
Rochester Electronics SN74ALVCH16244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.9129
  • 25 $0.8946
  • 100 $0.8581
  • 500 $0.8216
  • 1,000 $0.7760
$0.7760 / $0.9129 Buy Now

CAD Models for SN74ALVCH16244DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVCH16244DGVR by Texas Instruments

SN74ALVCH16244DGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TVSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74ALVCH16244DGVR
    Texas Instruments
    16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85
    VS

Alternate Parts for SN74ALVCH16244DGVR

This table gives cross-reference parts and alternative options found for SN74ALVCH16244DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16244DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCH16244PFG Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc SN74ALVCH16244DGVR vs IDT74ALVCH16244PFG
IDT74ALVCH16244PF Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc SN74ALVCH16244DGVR vs IDT74ALVCH16244PF
IDT74ALVCH16244PF8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc SN74ALVCH16244DGVR vs IDT74ALVCH16244PF8
74ALVCH16244DGVRE4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16244DGVR vs 74ALVCH16244DGVRE4
IDT74ALVCH16244PF8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation SN74ALVCH16244DGVR vs IDT74ALVCH16244PF8
74ALVCH16244DGVRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16244DGVR vs 74ALVCH16244DGVRG4
Part Number Description Manufacturer Compare
IDT74ALVCH32244BF Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc SN74ALVCH16244DGVR vs IDT74ALVCH32244BF
74ALVCH32244BF8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation SN74ALVCH16244DGVR vs 74ALVCH32244BF8
CLVTH32244IGKEREP Enhanced Product 3.3-V Abt 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments SN74ALVCH16244DGVR vs CLVTH32244IGKEREP
SN74LVCH162244ADGVR 16-Bit Buffer/Driver With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments SN74ALVCH16244DGVR vs SN74LVCH162244ADGVR
935281138518 LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 NXP Semiconductors SN74ALVCH16244DGVR vs 935281138518
74ALVCH32244BF 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation SN74ALVCH16244DGVR vs 74ALVCH32244BF
PI74ALVCH32244NB Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, LFBGA-96 Pericom Semiconductor Corporation SN74ALVCH16244DGVR vs PI74ALVCH32244NB
74ALVCH32244BFG CABGA-96, Tray Integrated Device Technology Inc SN74ALVCH16244DGVR vs 74ALVCH32244BFG
SN74ALVCH32244GKE ALVC/VCX/A SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 Texas Instruments SN74ALVCH16244DGVR vs SN74ALVCH32244GKE
74ALVCH32244BFG8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation SN74ALVCH16244DGVR vs 74ALVCH32244BFG8

Related Parts for SN74ALVCH16244DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16244DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16244DGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16244DGVR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16244DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16244DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16244DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16244DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16244DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16244DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: