Part Details for SN74ALVCH162721DGG by Rochester Electronics LLC
Overview of SN74ALVCH162721DGG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH162721DGG
SN74ALVCH162721DGG CAD Models
SN74ALVCH162721DGG Part Data Attributes
|
SN74ALVCH162721DGG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162721DGG
Rochester Electronics LLC
ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH162721DGG
This table gives cross-reference parts and alternative options found for SN74ALVCH162721DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162721DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH162721PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162721DGG vs IDT74ALVCH162721PA8 |
HD74ALVCH16721 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162721DGG vs HD74ALVCH16721 |
HD74ALVCH162721T | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162721DGG vs HD74ALVCH162721T |
HD74ALVCH16721 | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | SN74ALVCH162721DGG vs HD74ALVCH16721 |
PI74ALVCH16721AX | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162721DGG vs PI74ALVCH16721AX |
PI74ALVCH16721A | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162721DGG vs PI74ALVCH16721A |
HD74ALVCH162721T-EL | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | SN74ALVCH162721DGG vs HD74ALVCH162721T-EL |
HD74ALVCH16721T | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Renesas Electronics Corporation | SN74ALVCH162721DGG vs HD74ALVCH16721T |
SN74ALVCH16721DGG | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162721DGG vs SN74ALVCH16721DGG |
HD74ALVCH16721T | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162721DGG vs HD74ALVCH16721T |