Logic
SN74ALVCH16334DGVR
Texas Instruments
Description: ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48

Overview of SN74ALVCH16334DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALVCH16334DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $3.4400
  • 25 $3.3700
  • 100 $3.2300
  • 500 $3.0900
  • 1,000 $2.9200
$2.9200 / $3.4400 Buy Now

CAD Models for SN74ALVCH16334DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH16334DGVR by Texas Instruments

SN74ALVCH16334DGVR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TVSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
16
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ALVCH16334DGVR
    Texas Instruments
    ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48
    VS

Alternate Parts for SN74ALVCH16334DGVR

This table gives cross-reference parts and alternative options found for SN74ALVCH16334DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16334DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16334DGVRG4 IC ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48, Bus Driver/Transceiver Texas Instruments SN74ALVCH16334DGVR vs 74ALVCH16334DGVRG4
74ALVC16334DGVRE4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16334DGVR vs 74ALVC16334DGVRE4
PI74ALVCH16334K Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74ALVCH16334DGVR vs PI74ALVCH16334K
IDT74ALVC16334PF Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc SN74ALVCH16334DGVR vs IDT74ALVC16334PF
74ALVC16334DGVRG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16334DGVR vs 74ALVC16334DGVRG4
Part Number Description Manufacturer Compare
IDT74ALVC16334PF Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc SN74ALVCH16334DGVR vs IDT74ALVC16334PF
74ALVCH16334DGVRE4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16334DGVR vs 74ALVCH16334DGVRE4
74ALVC16334DGVRG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16334DGVR vs 74ALVC16334DGVRG4
PI74ALVCH16334K Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74ALVCH16334DGVR vs PI74ALVCH16334K
74ALVC16334DGVRE4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74ALVCH16334DGVR vs 74ALVC16334DGVRE4

Related Parts for SN74ALVCH16334DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16334DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16334DGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16334DGVR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16334DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16334DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16334DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16334DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16334DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16334DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: