Logic
SN74ALVCH16344DGGR
Texas Instruments
Description: 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85

Overview of SN74ALVCH16344DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALVCH16344DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCH16344DGGR-ND
DigiKey IC ADDRESS DRIVER 3.6V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 11000
In Stock
  • 111 $2.7100
$2.7100 Buy Now
DISTI # 296-5222-1-ND
DigiKey IC ADDRESS DRIVER 3.6V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.1700
  • 2,000 $2.6336
$2.6336 / $5.1700 Buy Now
DISTI # 595-74ALVCH16344DGGR
Mouser Electronics Buffers & Line Drivers 1-4bit Address RoHS: Compliant 1787
  • 1 $2.3500
  • 2,000 $2.3400
$2.3400 / $2.3500 Buy Now
DISTI # 65006565
Verical Line Driver 8-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1820 Americas - 1988
  • 3 $2.0100
  • 10 $1.9790
  • 25 $1.9480
  • 100 $1.9170
  • 250 $1.8860
  • 500 $1.8550
  • 1,000 $1.8240
$1.8240 / $2.0100 Buy Now
Rochester Electronics SN74ALVCH16344 1-Bit To 4-Bit Address Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 11000
  • 1 $2.7400
  • 25 $2.6900
  • 100 $2.5800
  • 500 $2.4700
  • 1,000 $2.3300
$2.3300 / $2.7400 Buy Now
Ameya Holding Limited IC ADDRESS DVR 1-4BIT 56TSSOP 29500
RFQ
DISTI # C1S746201545217
Chip1Stop Line Driver 8-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1988
  • 1 $3.2900
  • 10 $2.4300
$2.4300 / $3.2900 Buy Now

CAD Models for SN74ALVCH16344DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVCH16344DGGR by Texas Instruments

SN74ALVCH16344DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN74ALVCH16344DGGR
    Texas Instruments
    8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVCH16344DGGR

This table gives cross-reference parts and alternative options found for SN74ALVCH16344DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16344DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ALVCH16344AE Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16344DGGR vs PI74ALVCH16344AE
74ALVCH16344DGGRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16344DGGR vs 74ALVCH16344DGGRG4
PI74ALVCH16344AX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16344DGGR vs PI74ALVCH16344AX
IDT74ALVCH16344PA8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.0196 INCH PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16344DGGR vs IDT74ALVCH16344PA8
PI74ALVCH16344AEX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16344DGGR vs PI74ALVCH16344AEX
Part Number Description Manufacturer Compare
74ALVCH16344DGGRE4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16344DGGR vs 74ALVCH16344DGGRE4
PI74ALVCH16344AX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16344DGGR vs PI74ALVCH16344AX
IDT74ALVC16344PA Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16344DGGR vs IDT74ALVC16344PA
PI74ALVCH16344AE Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16344DGGR vs PI74ALVCH16344AE
IDT74ALVCH16344PA8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.0196 INCH PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16344DGGR vs IDT74ALVCH16344PA8
74ALVCH16344DGGRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16344DGGR vs 74ALVCH16344DGGRG4
IDT74ALVC16344PA8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16344DGGR vs IDT74ALVC16344PA8

Related Parts for SN74ALVCH16344DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16344DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16344DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16344DGGR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16344DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16344DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16344DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16344DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16344DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16344DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: