-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23238-1-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3370 In Stock |
|
$0.6787 / $1.1400 | Buy Now |
DISTI #
2156-SN74ALVCH16374DGVR-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
406 In Stock |
|
$0.7800 | Buy Now |
DISTI #
595-SN74ALVCH16374VR
|
Mouser Electronics | Flip Flops 16-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 1483 |
|
$0.6760 / $0.9000 | Buy Now |
DISTI #
V72:2272_07328190
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1549 Container: Cut Strips | Americas - 3 |
|
$0.6388 | Buy Now |
|
Rochester Electronics | SN74ALVCH16374 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 406 |
|
$0.6731 / $0.7919 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 48TVSOP | 42381 |
|
RFQ | |
DISTI #
C1S746203632650
|
Chip1Stop | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16374DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16374DGVR
Texas Instruments
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16374DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16374DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16374PF8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | SN74ALVCH16374DGVR vs IDT74ALVCH16374PF8 |
IDT74ALVCH16374PF | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | SN74ALVCH16374DGVR vs IDT74ALVCH16374PF |