Logic
SN74ALVCH16831DBB
Texas Instruments
Description: ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TSOP-80

Overview of SN74ALVCH16831DBB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74ALVCH16831DBB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH16831DBB by Texas Instruments

SN74ALVCH16831DBB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSSOP, TSSOP80,.3,16
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G80
Length
17 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP80,.3,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ALVCH16831DBB
    Texas Instruments
    ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TSOP-80
    VS

Alternate Parts for SN74ALVCH16831DBB

This table gives cross-reference parts and alternative options found for SN74ALVCH16831DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16831DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16831DBBRG4 ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCH16831DBB vs 74ALVCH16831DBBRG4
HD74ALVCH16831T-EL ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO80 Renesas Electronics Corporation SN74ALVCH16831DBB vs HD74ALVCH16831T-EL
SN74ALVCH16831DBBR ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCH16831DBB vs SN74ALVCH16831DBBR
HD74ALVCH16831T Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80 Hitachi Ltd SN74ALVCH16831DBB vs HD74ALVCH16831T
HD74ALVCH16831T-EL Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80 Hitachi Ltd SN74ALVCH16831DBB vs HD74ALVCH16831T-EL
74ALVCH16831DBBRE4 ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCH16831DBB vs 74ALVCH16831DBBRE4
HD74ALVCH16831T ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 Renesas Electronics Corporation SN74ALVCH16831DBB vs HD74ALVCH16831T
Part Number Description Manufacturer Compare
IDT74ALVCH16831DF8 Bus Driver, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc SN74ALVCH16831DBB vs IDT74ALVCH16831DF8
HD74ALVCH16831T-EL ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO80 Renesas Electronics Corporation SN74ALVCH16831DBB vs HD74ALVCH16831T-EL
HD74ALVCH16831T Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO80 Hitachi Ltd SN74ALVCH16831DBB vs HD74ALVCH16831T
74ALVCH16831DBBRE4 ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCH16831DBB vs 74ALVCH16831DBBRE4
74ALVCH16831DBBRG4 ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCH16831DBB vs 74ALVCH16831DBBRG4
SN74ALVCH16831DBBR ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCH16831DBB vs SN74ALVCH16831DBBR
HD74ALVCH16831T ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 Renesas Electronics Corporation SN74ALVCH16831DBB vs HD74ALVCH16831T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16831DBB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16831DBB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16831DBB would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16831DBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16831DBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16831DBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16831DBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16831DBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16831DBB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: