-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-bit universal bus transceiver with parity generators/checkers 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16901DGGR-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 64TSSOP Min Qty: 122 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13976 In Stock |
|
$2.4600 | Buy Now |
DISTI #
296-6269-1-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 64TSSOP Min Qty: 122 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2944 | Buy Now |
DISTI #
595-74ALVCH16901DGGR
|
Mouser Electronics | Universal Bus Functions 18bit Univ Bus RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 1919 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 284 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 18 Bit, 64 Pin, Plastic, TSSOP | 1888 |
|
$1.6695 / $4.7700 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 64 Pin, Plastic, TSSOP | 1535 |
|
$0.8250 / $3.0000 | Buy Now |
|
Rochester Electronics | SN74ALVCH16901 18-Bit Universal Bus Transceiver with Parity Generators/Checkers RoHS: Compliant Status: Active Min Qty: 1 | 13976 |
|
$2.1200 / $2.4900 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS TXRX 18BIT 64TSSOP | 25402 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1847 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16901DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16901DGGR
Texas Instruments
18-bit universal bus transceiver with parity generators/checkers 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16901DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16901DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16901PAG8 | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH16901DGGR vs IDT74ALVCH16901PAG8 |
SN74ALVCH16901DGG | ALVC/VCX/A SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Texas Instruments | SN74ALVCH16901DGGR vs SN74ALVCH16901DGG |
IDT74ALVCH16901PAG | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH16901DGGR vs IDT74ALVCH16901PAG |
IDT74ALVCH16901PA | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH16901DGGR vs IDT74ALVCH16901PA |