Part Details for SN74ALVCH16903DGV by Texas Instruments
Overview of SN74ALVCH16903DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ALVCH16903DGV
SN74ALVCH16903DGV CAD Models
SN74ALVCH16903DGV Part Data Attributes
|
SN74ALVCH16903DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16903DGV
Texas Instruments
ALVT SERIES, 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74ALVCH16903DGV
This table gives cross-reference parts and alternative options found for SN74ALVCH16903DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16903DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16903DGVR | ALVC/VCX/A SERIES, 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVCH16903DGV vs SN74ALVCH16903DGVR |
74ALVCH16903DGVRG4 | ALVC/VCX/A SERIES, 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVCH16903DGV vs 74ALVCH16903DGVRG4 |
IDT74ALVCH16903PF | Bus Driver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TVSOP-56 | Integrated Device Technology Inc | SN74ALVCH16903DGV vs IDT74ALVCH16903PF |