Part Details for SN74ALVCHG162280DBBR by Texas Instruments
Overview of SN74ALVCHG162280DBBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCHG162280DBBR
SN74ALVCHG162280DBBR CAD Models
SN74ALVCHG162280DBBR Part Data Attributes
|
SN74ALVCHG162280DBBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCHG162280DBBR
Texas Instruments
16-To-32 Bit Registered Bus Exchanger With Byte Masks And 3-State Outputs 80-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP80,.3,16 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
Length | 17 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCHG162280DBBR
This table gives cross-reference parts and alternative options found for SN74ALVCHG162280DBBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHG162280DBBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCHG162280GR | 16-To-32 Bit Registered Bus Exchanger With Byte Masks And 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | SN74ALVCHG162280DBBR vs SN74ALVCHG162280GR |
IDT74ALVCHG162280DF | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHG162280DBBR vs IDT74ALVCHG162280DF |
74ALVCHG162280GRE4 | 16-To-32 Bit Registered Bus Exchanger With Byte Masks And 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | SN74ALVCHG162280DBBR vs 74ALVCHG162280GRE4 |
IDT74ALVCHG162280DF8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHG162280DBBR vs IDT74ALVCHG162280DF8 |