-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, ALVT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO48 | 44 |
|
$1.2142 / $1.5178 | Buy Now |
|
Quest Components | BUS DRIVER, ALVT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO48 (Also Known As: SN74ALVTH16373DLRG4) | 44 |
|
$1.2142 / $1.5178 | Buy Now |
|
Rochester Electronics | SN74ALVTH16373 2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 8858 |
|
$0.8095 / $0.9523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVTH16373DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH16373DLR
Texas Instruments
2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS HOLD I/P ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS; ALSO OPERATES AT 3 TO 3.6V | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALVTH16373DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16373DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ALVTC16373VE | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373DLR vs PI74ALVTC16373VE |
74ALVT16373DG-T | IC ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVTH16373DLR vs 74ALVT16373DG-T |
PI74ALVTC16373KEX | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373DLR vs PI74ALVTC16373KEX |
PI74ALVTC16373K | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373DLR vs PI74ALVTC16373K |
74ALVT16373DGG,518 | 74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74ALVTH16373DLR vs 74ALVT16373DGG,518 |
74ALVT16373DGG | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ALVTH16373DLR vs 74ALVT16373DGG |
PI74ALVTC16373VX | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373DLR vs PI74ALVTC16373VX |
SN74ALVTH16373DGV | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | Texas Instruments | SN74ALVTH16373DLR vs SN74ALVTH16373DGV |
AV16373DL | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370, SSOP-48 | NXP Semiconductors | SN74ALVTH16373DLR vs AV16373DL |
PI74ALVTC16373AE | Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVTH16373DLR vs PI74ALVTC16373AE |