Logic
SN74ALVTH16500DGV
Texas Instruments
Description: ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56

Overview of SN74ALVTH16500DGV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Communication and Networking Entertainment and Gaming

CAD Models for SN74ALVTH16500DGV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVTH16500DGV by Texas Instruments

SN74ALVTH16500DGV
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE AT VCC=3.3+/-0.3
Family
ALVT
JESD-30 Code
R-PDSO-G56
Length
11.3 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74ALVTH16500DGV
    Texas Instruments
    ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56
    VS

Alternate Parts for SN74ALVTH16500DGV

This table gives cross-reference parts and alternative options found for SN74ALVTH16500DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16500DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVTH16500DGVR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments SN74ALVTH16500DGV vs SN74ALVTH16500DGVR
Part Number Description Manufacturer Compare
PI74ALVTC16501A Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVTH16500DGV vs PI74ALVTC16501A
74ALVT16500DL IC ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16500DGV vs 74ALVT16500DL
SN74ALVTH16500DGVR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments SN74ALVTH16500DGV vs SN74ALVTH16500DGVR
SN74ALVTH16500DLR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74ALVTH16500DGV vs SN74ALVTH16500DLR
AV16500DL-T IC ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16500DGV vs AV16500DL-T
74ALVT16501DGG,118 74ALVT16501 - 18-bit universal bus transceiver; 3-state TSSOP 56-Pin NXP Semiconductors SN74ALVTH16500DGV vs 74ALVT16501DGG,118
SN74ALVTH16500DL ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74ALVTH16500DGV vs SN74ALVTH16500DL
74ALVT16501DGG IC ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16500DGV vs 74ALVT16501DGG
SN74ALVTH16501DLR ALVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVTH16500DGV vs SN74ALVTH16501DLR
74ALVT16501DGG,118 74ALVT16501 - 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74ALVTH16500DGV vs 74ALVT16501DGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH16500DGV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH16500DGV by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVTH16500DGV would you like to use for your alert(s)?
  • Please alert me when SN74ALVTH16500DGV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVTH16500DGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH16500DGV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVTH16500DGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH16500DGV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH16500DGV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: