Logic
SN74ALVTH16821GR
Texas Instruments
Description: 2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-TSSOP -40 to 85

Overview of SN74ALVTH16821GR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ALVTH16821GR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   280
RFQ
Bristol Electronics   253
RFQ
Rochester Electronics SN74ALVTH16821 2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 5600
  • 1 $2.7400
  • 25 $2.6800
  • 100 $2.5700
  • 500 $2.4600
  • 1,000 $2.3300
$2.3300 / $2.7400 Buy Now

CAD Models for SN74ALVTH16821GR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVTH16821GR by Texas Instruments

SN74ALVTH16821GR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES FROM 3 TO 3.6V SUPPLY
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ALVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
20
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74ALVTH16821GR
    Texas Instruments
    2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVTH16821GR

This table gives cross-reference parts and alternative options found for SN74ALVTH16821GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16821GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVTH16821DGGR ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ALVTH16821GR vs SN74ALVTH16821DGGR
Part Number Description Manufacturer Compare
74ALVT16827DL,518 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin Nexperia SN74ALVTH16821GR vs 74ALVT16827DL,518
AV16823DL-T IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16821GR vs AV16823DL-T
N74ALVT16821DL-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16821GR vs N74ALVT16821DL-T
74ALVTH16827GRG4 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVTH16821GR vs 74ALVTH16827GRG4
74ALVT16827DGG,118 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us TSSOP 56-Pin Nexperia SN74ALVTH16821GR vs 74ALVT16827DGG,118
PI74ALVTC16821A Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVTH16821GR vs PI74ALVTC16821A
PI74ALVTC16823AX Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVTH16821GR vs PI74ALVTC16823AX
74ALVT16821DL Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 Nexperia SN74ALVTH16821GR vs 74ALVT16821DL
AV16823DL IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH16821GR vs AV16823DL
SN54ALVTH16827W ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 Texas Instruments SN74ALVTH16821GR vs SN54ALVTH16827W

Related Parts for SN74ALVTH16821GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH16821GR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH16821GR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVTH16821GR would you like to use for your alert(s)?
  • Please alert me when SN74ALVTH16821GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVTH16821GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH16821GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVTH16821GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH16821GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH16821GR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: