Logic
SN74ALVTH32244GKE
Texas Instruments
Description: ALVT SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96

Overview of SN74ALVTH32244GKE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN74ALVTH32244GKE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVTH32244GKE by Texas Instruments

SN74ALVTH32244GKE
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
96
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Family
ALVT
JESD-30 Code
R-PBGA-B96
Length
13.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
5.5 mm
Want to compare parts?
  1. SN74ALVTH32244GKE
    Texas Instruments
    ALVT SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96
    VS

Alternate Parts for SN74ALVTH32244GKE

This table gives cross-reference parts and alternative options found for SN74ALVTH32244GKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH32244GKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVTH32244KR 2.5-V/3.3-V 32-Bit Buffers/Drivers With 3-State outputs 96-LFBGA -40 to 85 Texas Instruments SN74ALVTH32244GKE vs SN74ALVTH32244KR
SN54ALVTH32244KR ALVT SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 Texas Instruments SN74ALVTH32244GKE vs SN54ALVTH32244KR
Part Number Description Manufacturer Compare
5962-8776701SX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN74ALVTH32244GKE vs 5962-8776701SX
74LVTH244BPW,118 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74ALVTH32244GKE vs 74LVTH244BPW,118
5962-8776701SA Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Defense Logistics Agency SN74ALVTH32244GKE vs 5962-8776701SA
74ALVTH32244ZKER 2.5-V/3.3-V 32-Bit Buffers/Drivers With 3-State outputs 96-LFBGA -40 to 85 Texas Instruments SN74ALVTH32244GKE vs 74ALVTH32244ZKER
DM74AS760N IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ALVTH32244GKE vs DM74AS760N
SN74AS763DW IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20, Bus Driver/Transceiver Texas Instruments SN74ALVTH32244GKE vs SN74AS763DW
SN74AS763FN-00 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments SN74ALVTH32244GKE vs SN74AS763FN-00
DM74AS760SJ AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74ALVTH32244GKE vs DM74AS760SJ
74LVT32244GX Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation SN74ALVTH32244GKE vs 74LVT32244GX
SN74AS760N3 Octal Buffers/Line Drivers With Open-Collector Outputs 20-PDIP 0 to 70 Texas Instruments SN74ALVTH32244GKE vs SN74AS760N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH32244GKE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH32244GKE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVTH32244GKE would you like to use for your alert(s)?
  • Please alert me when SN74ALVTH32244GKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVTH32244GKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH32244GKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVTH32244GKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH32244GKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH32244GKE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: