Part Details for SN74AS231DWR by Texas Instruments
Overview of SN74AS231DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for SN74AS231DWR
SN74AS231DWR CAD Models
SN74AS231DWR Part Data Attributes
|
SN74AS231DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS231DWR
Texas Instruments
AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 82 mA | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS231DWR
This table gives cross-reference parts and alternative options found for SN74AS231DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS231DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS231DW | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74AS231DWR vs SN74AS231DW |
SN74AS230DW | SN74AS230 20-SOIC 0 to 70 | Texas Instruments | SN74AS231DWR vs SN74AS230DW |
SN54AS231FH-00 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74AS231DWR vs SN54AS231FH-00 |
SN74AS230FN-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74AS231DWR vs SN74AS230FN-00 |
DM74AS231N | IC AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74AS231DWR vs DM74AS231N |
SN54AS230FH | Bus Driver, | Rochester Electronics LLC | SN74AS231DWR vs SN54AS230FH |
SN74AS231N-10 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74AS231DWR vs SN74AS231N-10 |
SN54AS231J | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74AS231DWR vs SN54AS231J |
SN74AS231N | IC AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | Texas Instruments | SN74AS231DWR vs SN74AS231N |
SN74AS230DWR | SN74AS230 20-SOIC 0 to 70 | Texas Instruments | SN74AS231DWR vs SN74AS230DWR |