Part Details for SN74AS2620FN-00 by Texas Instruments
Overview of SN74AS2620FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS2620FN-00
SN74AS2620FN-00 CAD Models
SN74AS2620FN-00 Part Data Attributes:
|
SN74AS2620FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS2620FN-00
Texas Instruments
AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | AS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 121 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for SN74AS2620FN-00
This table gives cross-reference parts and alternative options found for SN74AS2620FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2620FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS2623DWR | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74AS2620FN-00 vs SN74AS2623DWR |
SN74AS2623DW | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74AS2620FN-00 vs SN74AS2623DW |
SN54AS2623FK | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74AS2620FN-00 vs SN54AS2623FK |
SN74AS2620DW | Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | Rochester Electronics LLC | SN74AS2620FN-00 vs SN74AS2620DW |
SN74AS2620DWR | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74AS2620FN-00 vs SN74AS2620DWR |
SN54AS2620FK | Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 | Rochester Electronics LLC | SN74AS2620FN-00 vs SN54AS2620FK |
SN54AS2620J-00 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74AS2620FN-00 vs SN54AS2620J-00 |
SNJ54AS2623FK | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74AS2620FN-00 vs SNJ54AS2623FK |
SN54AS2623J-00 | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74AS2620FN-00 vs SN54AS2623J-00 |
SN74AS2623N-10 | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74AS2620FN-00 vs SN74AS2623N-10 |