Part Details for SN74AS2640DWR by Texas Instruments
Overview of SN74AS2640DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN74AS2640DWR
SN74AS2640DWR CAD Models
SN74AS2640DWR Part Data Attributes:
|
SN74AS2640DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS2640DWR
Texas Instruments
AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 123 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS2640DWR
This table gives cross-reference parts and alternative options found for SN74AS2640DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2640DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS2645DW | Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | Rochester Electronics LLC | SN74AS2640DWR vs SN74AS2645DW |
SN74AS2645FN | Bus Transceiver, | Rochester Electronics LLC | SN74AS2640DWR vs SN74AS2645FN |
SN74AS2645JP4 | Bus Transceiver, | Rochester Electronics LLC | SN74AS2640DWR vs SN74AS2645JP4 |
SN74AS2645DWR | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74AS2640DWR vs SN74AS2645DWR |
DM74AS2645N | IC AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74AS2640DWR vs DM74AS2645N |
SN74AS2645DW3 | Bus Transceiver, | Rochester Electronics LLC | SN74AS2640DWR vs SN74AS2645DW3 |
SNJ54AS2640FK | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74AS2640DWR vs SNJ54AS2640FK |
SN54AS2645J-00 | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74AS2640DWR vs SN54AS2645J-00 |
SN74AS2645N3 | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74AS2640DWR vs SN74AS2645N3 |
SN74AS2645N | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74AS2640DWR vs SN74AS2645N |