-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS32N-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10031 In Stock |
|
$0.7400 | Buy Now |
DISTI #
296-1524-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
101 In Stock |
|
$0.6762 / $1.5300 | Buy Now |
DISTI #
595-SN74AS32N
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-OR Gates RoHS: Compliant | 464 |
|
$0.6650 / $1.5300 | Buy Now |
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 75 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AS-TTL, 14 Pin, Plastic, DIP | 2358 |
|
$0.5266 / $1.4361 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AS-TTL, 14 Pin, Plastic, DIP | 116 |
|
$0.3882 / $1.2940 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AS-TTL, 14 Pin, Plastic, DIP | 3 |
|
$1.2940 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AS-TTL, 14 Pin, Plastic, DIP | 115 |
|
$0.5250 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS32N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26.6 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AS32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS32J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | SN74AS32N vs SN54AS32J |
SNJ54AS32J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | SN74AS32N vs SNJ54AS32J |
SN74AS32N3 | Quadruple 2-Input Positive-OR Gates 14-PDIP 0 to 70 | Texas Instruments | SN74AS32N vs SN74AS32N3 |
SN54AS32J-00 | AS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN74AS32N vs SN54AS32J-00 |
M74AS32P | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Mitsubishi Electric | SN74AS32N vs M74AS32P |
5962-9756001QCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | SN74AS32N vs 5962-9756001QCA |
5962-9756001QCX | AS SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74AS32N vs 5962-9756001QCX |