Part Details for SN74AS805BDW3 by Rochester Electronics LLC
Overview of SN74AS805BDW3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN74AS805BDW3
SN74AS805BDW3 CAD Models
SN74AS805BDW3 Part Data Attributes
|
SN74AS805BDW3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS805BDW3
Rochester Electronics LLC
NOR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS805BDW3
This table gives cross-reference parts and alternative options found for SN74AS805BDW3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS805BDW3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS805BWM | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AS805BDW3 vs DM74AS805BWM |
DM74AS805BWM | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74AS805BDW3 vs DM74AS805BWM |
DM74AS805BWMX | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74AS805BDW3 vs DM74AS805BWMX |
SN74AS805BDWG4 | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AS805BDW3 vs SN74AS805BDWG4 |
SN74AS805BDWR | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 | Texas Instruments | SN74AS805BDW3 vs SN74AS805BDWR |
SN74AS805BDWR | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74AS805BDW3 vs SN74AS805BDWR |
DM74AS805BWMX | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AS805BDW3 vs DM74AS805BWMX |