Logic
SN74AS869DWG4
Texas Instruments
Description: AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24

Overview of SN74AS869DWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AS869DWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS869DWG4 by Texas Instruments

SN74AS869DWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT; COUNT ENABLE INPUTS
Count Direction
BIDIRECTIONAL
Family
AS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
45000000 Hz
Max I(ol)
0.02 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
195 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
45 MHz
Want to compare parts?
  1. SN74AS869DWG4
    Texas Instruments
    AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24
    VS

Alternate Parts for SN74AS869DWG4

This table gives cross-reference parts and alternative options found for SN74AS869DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS869DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS867DW ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 Texas Instruments SN74AS869DWG4 vs SN74ALS867DW
SN74AS869DWE4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWE4
SN74AS869DW Synchronous 8-Bit Up/Down Counters 24-SOIC 0 to 70 Texas Instruments SN74AS869DWG4 vs SN74AS869DW
SN74AS869DWR AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWR
SN74AS869DWRG4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWRG4
SN74AS869DWRE4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWRE4
Part Number Description Manufacturer Compare
SN74ALS867ADWRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74ALS867ADWRE4
SN74ALS869DWRG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74ALS869DWRG4
SN74AS869DWE4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWE4
SN74AS869DWR AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWR
SN74ALS869DW Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70 Texas Instruments SN74AS869DWG4 vs SN74ALS869DW
SN74ALS869NTE4 Synchronous 8-Bit Up/Down Binary Counters 24-PDIP 0 to 70 Texas Instruments SN74AS869DWG4 vs SN74ALS869NTE4
SN74AS869DWRE4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWRE4
SN74ALS869DWR ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74ALS869DWR
SN74AS869DWRG4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS869DWG4 vs SN74AS869DWRG4
SN74AS869DW Synchronous 8-Bit Up/Down Counters 24-SOIC 0 to 70 Texas Instruments SN74AS869DWG4 vs SN74AS869DW

Related Parts for SN74AS869DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS869DWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS869DWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS869DWG4 would you like to use for your alert(s)?
  • Please alert me when SN74AS869DWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS869DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS869DWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS869DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS869DWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS869DWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: