Part Details for SN74AUC16244ZQLR by Texas Instruments
Overview of SN74AUC16244ZQLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for SN74AUC16244ZQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74AUC16244 16-Bit Buffer/Driver With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4070 |
|
$1.7000 / $2.0000 | Buy Now |
|
Win Source Electronics | 16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 2.7 V 56BGA | 2000 |
|
$1.8060 / $2.7090 | Buy Now |
Part Details for SN74AUC16244ZQLR
SN74AUC16244ZQLR CAD Models
SN74AUC16244ZQLR Part Data Attributes
|
SN74AUC16244ZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC16244ZQLR
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
Alternate Parts for SN74AUC16244ZQLR
This table gives cross-reference parts and alternative options found for SN74AUC16244ZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC16244ZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74AUC164245AE | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AUC16244ZQLR vs PI74AUC164245AE |
74AUC16240DGGRE4 | AUC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74AUC16244ZQLR vs 74AUC16240DGGRE4 |
IDT74AUC16240PFI | Bus Driver, AUC Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74AUC16244ZQLR vs IDT74AUC16240PFI |
SN74AUC16244GQLR | 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74AUC16244ZQLR vs SN74AUC16244GQLR |
IDT74AUC16240BVI | Bus Driver, AUC Series, 4-Func, 4-Bit, Inverted Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | SN74AUC16244ZQLR vs IDT74AUC16240BVI |
74AUC16245DGGRG4 | AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74AUC16244ZQLR vs 74AUC16245DGGRG4 |
74AUC16245DGGRE4 | AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74AUC16244ZQLR vs 74AUC16245DGGRE4 |
PI74AUC164245AX | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AUC16244ZQLR vs PI74AUC164245AX |
74AUC16240DGGRG4 | AUC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74AUC16244ZQLR vs 74AUC16240DGGRG4 |
SN74AUC16245GQLR | 16-Bit Bus Transceiver with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74AUC16244ZQLR vs SN74AUC16245GQLR |