-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9230
|
Newark | Logic, Inverter Gate, Sc-70-5, Logic Family/Base Number:74Auc1G04, Logic Type:Inverter, Output Current:20Ma, No. Of Inputs:1, Supply Voltage Min:800Mv, Supply Voltage Max:2.7V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G04DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 811 |
|
$0.1950 / $0.4920 | Buy Now |
DISTI #
296-13169-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16202 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
2156-SN74AUC1G04DCKR-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6123 In Stock |
|
$0.0600 | Buy Now |
DISTI #
595-SN74AUC1G04DCKR
|
Mouser Electronics | Inverters Single RoHS: Compliant | 6640 |
|
$0.0630 / $0.3900 | Buy Now |
|
Bristol Electronics | 1855 |
|
RFQ | ||
|
Quest Components | AUC SERIES, 1-INPUT INVERT GATE, PDSO5 | 2084 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | AUC SERIES, 1-INPUT INVERT GATE, PDSO5 | 1484 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | AUC SERIES, 1-INPUT INVERT GATE, PDSO5 | 1144 |
|
$0.1785 / $0.5950 | Buy Now |
|
Quest Components | AUC SERIES, 1-INPUT INVERT GATE, PDSO5 | 1195 |
|
$0.2080 / $0.5200 | Buy Now |
|
Rochester Electronics | SN74AUC1G04 Single Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 6123 |
|
$0.0533 / $0.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G04DCKR
Texas Instruments
Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G04DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G04DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV04P5X | TinyLogic ULP-A Inverter, 3000-REEL | onsemi | SN74AUC1G04DCKR vs NC7SV04P5X |
SN74AUC1GU04DCKRG4 | AUC SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUC1G04DCKR vs SN74AUC1GU04DCKRG4 |
NC7SV04P5X_NL | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74AUC1G04DCKR vs NC7SV04P5X_NL |
SN74AUC1GU04DCKRE4 | AUC SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUC1G04DCKR vs SN74AUC1GU04DCKRE4 |
74AUC1G04GW | IC AUC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AUC1G04DCKR vs 74AUC1G04GW |
NC7SV04P5X | TinyLogic ULP-A Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | SN74AUC1G04DCKR vs NC7SV04P5X |
SN74AUC1G04DCKRE4 | Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G04DCKR vs SN74AUC1G04DCKRE4 |
SN74AUC1G04DCKRG4 | Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G04DCKR vs SN74AUC1G04DCKRG4 |