-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9232
|
Newark | And Gate, Single, 2 I/P, Sc-70-5, Logic Family/Base Number:74Auc1G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:800Mv, Supply Voltage Max:2.7V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G08DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2780 / $0.4900 | Buy Now |
DISTI #
296-13171-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7571 In Stock |
|
$0.0942 / $0.4300 | Buy Now |
DISTI #
595-SN74AUC1G08DCKR
|
Mouser Electronics | Logic Gates Single 2-Input Pos RoHS: Compliant | 6078 |
|
$0.0900 / $0.3900 | Buy Now |
DISTI #
V72:2272_07328576
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2757 |
|
$0.0906 / $0.2106 | Buy Now |
DISTI #
62197993
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Min Qty: 59 Package Multiple: 1 Date Code: 2221 | Americas - 2757 |
|
$0.0906 / $0.1530 | Buy Now |
|
Bristol Electronics | 5665 |
|
RFQ | ||
|
Quest Components | AUC SERIES, 2-INPUT AND GATE, PDSO5 | 25 |
|
$0.1688 / $0.2025 | Buy Now |
|
Quest Components | AUC SERIES, 2-INPUT AND GATE, PDSO5 | 4492 |
|
$0.1350 / $0.6750 | Buy Now |
DISTI #
SN74AUC1G08DCKR
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 0.8÷2.7VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.1360 / $0.2980 | RFQ |
|
Ameya Holding Limited | SN74AUC1G08DCKR 2 输入与, 9mA, 0.8 → 2.7 V, 5针 SC-70封装 | 149068 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G08DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G08DCKR
Texas Instruments
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G08DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G08DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G08DCKRG4 | 1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G08DCKR vs SN74AUC1G08DCKRG4 |