Part Details for SN74AUC1G125DCKR by Texas Instruments
Results Overview of SN74AUC1G125DCKR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUC1G125DCKR Information
SN74AUC1G125DCKR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AUC1G125DCKR | Texas Instruments | Single Bus Buffer Gate With 3-State Output 5-SC70 -40 to 85 |
Price & Stock for SN74AUC1G125DCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ9234
|
Newark | Buffer/Line Driv, 3-State, Sc-70-5, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Auc1G125, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:2.7V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AUC1G125DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.0710 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 1156 |
|
$0.0900 / $0.4500 | Buy Now |
|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 12 | 160 |
|
$0.2250 / $0.4500 | Buy Now |
|
DISTI #
SN74AUC1G125DCKR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SC70, -40÷85°C, 0.8÷2.7VDC Min Qty: 1 | 0 |
|
$0.0950 / $0.2520 | RFQ |
|
|
Ameya Holding Limited | SN74AUC1G125DCKR AUC 三态 非反相 缓冲器,线路驱动器, 5针 SC-70封装 | 120 |
|
RFQ | |
|
|
NexGen Digital | 2850 |
|
RFQ | ||
|
DISTI #
SMC-SN74AUC1G125DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC Container: T&R | 36000 |
|
RFQ |
US Tariff Estimator: SN74AUC1G125DCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AUC1G125DCKR
SN74AUC1G125DCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AUC1G125DCKR Part Data Attributes
|
|
SN74AUC1G125DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G125DCKR
Texas Instruments
Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SC70 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Auc | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.009 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 3.6 Ns | |
| Propagation Delay (tpd) | 3.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for SN74AUC1G125DCKR
This table gives cross-reference parts and alternative options found for SN74AUC1G125DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G125DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AUC1G125DCKRG4 | Texas Instruments | Check for Price | AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | SN74AUC1G125DCKR vs SN74AUC1G125DCKRG4 |
SN74AUC1G125DCKR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AUC1G125DCKR is 250 MHz.
-
Yes, the SN74AUC1G125DCKR is compatible with both 3.3V and 5V systems, making it a versatile buffer gate for various applications.
-
The propagation delay of the SN74AUC1G125DCKR is approximately 2.5 ns.
-
Yes, the SN74AUC1G125DCKR is suitable for high-speed applications due to its low propagation delay and high operating frequency.
-
The power consumption of the SN74AUC1G125DCKR is relatively low, with a typical quiescent current of 0.2 μA.