-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74AUC1G80 Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
SN74AUC1G80YZPR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, DSBGA5, reel,tape, AUC Min Qty: 3 | 0 |
|
$0.2620 / $0.5740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G80YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G80YZPR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 275 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC1G80YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G80YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935292869132 | D Flip-Flop | Nexperia | SN74AUC1G80YZPR vs 935292869132 |
SN74AUP1G79DCKTG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G80YZPR vs SN74AUP1G79DCKTG4 |
74AUP1G374GW | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMT-6, FF/Latch | NXP Semiconductors | SN74AUC1G80YZPR vs 74AUP1G374GW |
74AUP2G79DC | D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUC1G80YZPR vs 74AUP2G79DC |
74AUP1G175GW,125 | 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger TSSOP 6-Pin | NXP Semiconductors | SN74AUC1G80YZPR vs 74AUP1G175GW,125 |
74AUP1G373GM,132 | 74AUP1G373 - Low-power D-type transparent latch; 3-state SON 6-Pin | NXP Semiconductors | SN74AUC1G80YZPR vs 74AUP1G373GM,132 |
NC7SP74K8X | D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74AUC1G80YZPR vs NC7SP74K8X |
SN74AUC2G80DCTR | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 85 | Texas Instruments | SN74AUC1G80YZPR vs SN74AUC2G80DCTR |
SN74AUC2G79DCUR | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC1G80YZPR vs SN74AUC2G79DCUR |
SN74AUC1G80DCKRE4 | AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUC1G80YZPR vs SN74AUC1G80DCKRE4 |