Part Details for SN74AUC1GU04DCKRE4 by Texas Instruments
Overview of SN74AUC1GU04DCKRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AUC1GU04DCKRE4
SN74AUC1GU04DCKRE4 CAD Models
SN74AUC1GU04DCKRE4 Part Data Attributes
|
SN74AUC1GU04DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1GU04DCKRE4
Texas Instruments
AUC SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for SN74AUC1GU04DCKRE4
This table gives cross-reference parts and alternative options found for SN74AUC1GU04DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1GU04DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G04DCKRE4 | Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1GU04DCKRE4 vs SN74AUC1G04DCKRE4 |
SN74AUC1G04DCKRG4 | Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1GU04DCKRE4 vs SN74AUC1G04DCKRG4 |
SN74AUC1GU04DCKRG4 | AUC SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUC1GU04DCKRE4 vs SN74AUC1GU04DCKRG4 |
NC7SV04P5X_NL | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74AUC1GU04DCKRE4 vs NC7SV04P5X_NL |
SN74AUC1G04DCKR | Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1GU04DCKRE4 vs SN74AUC1G04DCKR |
NC7SV04P5X | TinyLogic ULP-A Inverter, 3000-REEL | onsemi | SN74AUC1GU04DCKRE4 vs NC7SV04P5X |
SN74AUC1GU04DCKR | Single 0.8-V to 2.7-V high speed inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1GU04DCKRE4 vs SN74AUC1GU04DCKR |
NC7SV04P5X | TinyLogic ULP-A Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | SN74AUC1GU04DCKRE4 vs NC7SV04P5X |